Eaton Illuminated Push Button Switch, Maintained, 22.5 mm Cutout, 1 NO, Blue LED, IP67, IP69K 120 V ac
- RS Stock No.:
- 103-870
- Mfr. Part No.:
- 136678 C22S-DRL-B-K10-120
- Brand:
- Eaton
Subtotal (1 unit)*
$124.12
(exc. GST)
$136.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $124.12 |
*price indicative
- RS Stock No.:
- 103-870
- Mfr. Part No.:
- 136678 C22S-DRL-B-K10-120
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Maintained | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Moeller C22 | |
| Panel Cutout Size | 22.5 mm | |
| Contact Configuration | 1 NO | |
| LED Colour | Blue | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP69K | |
| Contact AC Voltage | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Latch | |
| Length | 55mm | |
| Standards/Approvals | VDE 0660 CSA CSA Class No.:321103 UL 508 UL Category Control No.:NKCR UL File No.:E29184 CE UL Listed IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 CSA File No.:165628 | |
| Height | 30mm | |
| Width | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Maintained | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Moeller C22 | ||
Panel Cutout Size 22.5 mm | ||
Contact Configuration 1 NO | ||
LED Colour Blue | ||
Terminal Type Screw | ||
IP Rating IP67, IP69K | ||
Contact AC Voltage 120V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Latch | ||
Length 55mm | ||
Standards/Approvals VDE 0660 CSA CSA Class No.:321103 UL 508 UL Category Control No.:NKCR UL File No.:E29184 CE UL Listed IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 CSA File No.:165628 | ||
Height 30mm | ||
Width 30mm | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton Panel Mount White LED Push Button Switch IP69K Dome, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Blue LED IP69K 230 V ac
- Eaton Blue Push Button Actuator
