Eaton C30C Series Push Button Switch, Maintained, Cable, 30.5 mm Cutout, 1 NC, Red LED, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$148.39

(exc. GST)

$163.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.39

*price indicative

RS Stock No.:
246-654
Mfr. Part No.:
185996 C30C-FDR-R-K01-P5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Maintained

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

No

Series

C30C

Panel Cutout Size

30.5 mm

Mount Type

Cable

Contact Configuration

1 NC

LED Colour

Red

Terminal Type

Screw

IP Rating

IP67, IP69K

Actuator Style

Flat

Minimum Operating Temperature

-30°C

Contact AC Voltage

800V ac

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0660, UL File No.: E29184, UL Category Control No.: NKCR, UL 508, IEC/EN 60947-5-1, CSA File No.: 165628, CSA Class No.: 321103, CSA-C22.2 No. 14-18 and No. 94.2-15, CE marking

Length

1.06m

Width

36mm

Switch Contact Current

4A

Height

46mm

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton pushbutton actuator is designed for reliability and precision, meeting the highest standards in industrial applications. The Eaton Moeller series C30 offers a flat, maintained design with a robust metal bezel, ensuring both durability and aesthetic appeal. With a thoughtful configuration that includes a cable with an M12A plug, this actuator enhances user experience through efficient performance and ease of installation. Engineered to withstand demanding environments, it operates effectively in a wide temperature range, making it suitable for various applications. The actuator’s positive opening function adheres to industry safety standards, giving users peace of mind in critical operations. Whether you need a dependable interface for machinery or a robust solution for automation, this product stands out for its exceptional design and capabilities.

Flat design provides a modern look and seamless installation

Metal bezel contributes to increased durability and longevity

Configured with a cable and M12A plug for easy connections

Engineered for high-performance in diverse environmental conditions

Positive opening functionality ensures safety in operation

Wide operating temperature range accommodates various operational settings

Mechanical lifespan of 1,000,000 operations guarantees reliability

NEMA rated with IP67/IP69K protection ensures watertight and dust-tight performance

Low actuation force of 5 N offers user-friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy