Eaton C30C Series Push Button Switch, Maintained, Cable, 30.5 mm Cutout, 2 NC, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$138.27

(exc. GST)

$152.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.27

*price indicative

RS Stock No.:
246-660
Mfr. Part No.:
186064 C30C-FDR-X-K02-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Maintained

Illuminated

No

Panel Cutout Size

30.5 mm

Series

C30C

Mount Type

Cable

Contact Configuration

2 NC

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Contact AC Voltage

800V ac

Minimum Operating Temperature

-25°C

Actuator Style

Flat

Maximum Operating Temperature

70°C

Width

36mm

Switch Contact Current

4A

Standards/Approvals

IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA

Height

46mm

Length

1.06m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 Pushbutton is an innovative control solution designed for versatility and reliability in various applications. Engineered with a maintained switching function and two normally closed contacts, it effectively delivers optimal performance in demanding environments. The robust construction features a metal bezel with a flat front element, suitable for installations requiring a premium aesthetic alongside durable functionality. Designed to withstand harsh conditions, the pushbutton operates effectively under extreme temperatures, while the positive opening function ensures enhanced safety compliance with international standards. The product's thoughtful design extends to its electric connection type, providing a black cable with a non-terminated end, facilitating seamless connectivity in complex automation setups.

Designed for a wide range of industrial applications

Positive opening mechanism enhances safety standards

Robust metal bezel ensures durability in demanding conditions

Flat front element provides a modern and clean appearance

Superior temperature resilience suitable for various environments

Lightweight design allows for easy installation and maintenance

Integrated features support high-frequency operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy