Eaton C30 Series Push Button Switch, Momentary, 22.5 mm Cutout, 1 NO/1 NC, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$163.43

(exc. GST)

$179.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.43

*price indicative

RS Stock No.:
246-415
Mfr. Part No.:
185964 C30C-FD-X-K11-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22.5 mm

Series

C30

Contact Configuration

1 NO/1 NC

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Contact AC Voltage

800V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Length

3.56m

Standards/Approvals

VDE 0660, CSA Class .: 110, CE, UL NKCR, CSA 16568, IECEN 6094751, UL, CSAC. . 1418 and . 94.15, UL E9184

Width

36mm

Switch Contact Current

4A

Height

46mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative pushbutton actuator, designed for versatility and reliability, features a flat design ideal for a variety of control applications. The Eaton Moeller series C30 Pushbutton delivers exceptional performance with its momentary action and dual contact configuration, seamlessly integrating into control systems. Crafted with high-quality materials, the actuator boasts impressive specifications, including a robust metal bezel and a durable PUR cable, ensuring longevity even in demanding environments. Whether for industrial uses or commercial settings, this pushbutton actuator meets essential standards and certifications, providing peace of mind with every operation. Its thoughtful engineering also assures ease of installation and operation, making it a prime choice for professionals seeking both functionality and aesthetic appeal.

Momentary action for precise control in various applications

Dual contact configuration with one normally closed and one normally open contact

Durable design with a robust metal bezel for enhanced protection

High-quality PUR cable ensuring reliable electrical connections

Flat actuator design allows for effortless integration into existing systems

Rated for extreme environmental conditions with an IP67/IP69K degree of protection

Spring-return mechanism promotes user-friendly operation

Lightweight construction contributes to ease of handling during installation

Cyclic damp heat certification guarantees reliable performance even in moisture-prone environments

Positive opening contacts ensure safety by preventing contact welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy