RS Better World

Schneider Electric Harmony XB4 Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout Red, 1 NC, IP65

Subtotal (1 unit)*

$359.24

(exc. GST)

$395.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-986
Mfr. Part No.:
XB4BP483G5EX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

Yes

Cutout Diameter

22mm

Series

Harmony XB4

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1 NC

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP65

Minimum Operating Temperature

-40°C

Push Button Diameter

22mm

Illumination Voltage

120V ac

Maximum Operating Temperature

70°C

Push Button Material

Chrome Plated Metal

Hazardous Area Certification

No

Standards/Approvals

CSA C22.2 Nr. 213, UL 60079-31, EN/IEC 60079-1:2009, UL 60079-1, IEC 60079-7:2009, IEC 60079-0:2009, UL 60079-0, IEC 60079-31:2009, ANSI/ISA 12.12.01

Better World Product

Yes

Better World Claim

Repairable by the End User

Body Material

Chrome Plated Metal

COO (Country of Origin):
FR
The Schneider Electric Pushbutton has a circular head shape with a booted, clear silicon flush push and is supplied with an integral LED. This offer is specially designed for explosive atmosphere. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines.

Spring return mechanism

Chromium plated metal bezal

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy