RS Better World

Schneider Electric XB4 Series Illuminated Push Button Complete Unit, Through Hole, 22 mm Cutout Red, SPST-NC, IP65

Subtotal (1 unit)*

$207.40

(exc. GST)

$228.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-8457
Mfr. Part No.:
XB4BP483B5EX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

Yes

Series

XB4

Cutout Diameter

22mm

Mount Type

Through Hole

Push Button Actuation

Spring Return

Push Button Colour

Red

Contact Configuration

SPST-NC

Push Button Style

Round

Push Button Shape

Round

Terminal Type

Screw

IP Rating

IP65

Illumination Voltage

24V ac/dc

Push Button Diameter

22mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

ATEX

Standards/Approvals

94/9/EC - ATEX directive, IEC 60079-31:2008, EN 60079-0:2009, EN 61000-6-2, IEC 60079-0:2007, EN 60079-31:2009

Better World Product

Yes

Better World Claim

Repairable by the End User

Body Material

Chrome Plated Metal

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electrics red illuminated pushbutton of diameter 22.

Protection Against Accidental Contact

Chromium Plated Metal Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy