RS Better World

Schneider Electric Harmony XB4 Series Emergency Stop Push Button, Panel Mount, 22 mm Cutout Red, 1 NO/1 NC, IP65

Subtotal (1 unit)*

$325.84

(exc. GST)

$358.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-876
Mfr. Part No.:
XB4BS8445GEX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Stop Push Button

Illuminated

No

Series

Harmony XB4

Cutout Diameter

22mm

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1 NO/1 NC

Push Button Style

Mushroom

Terminal Type

Screw Clamp

IP Rating

IP65

Minimum Operating Temperature

-20°C

Push Button Diameter

40mm

Maximum Operating Temperature

65°C

Standards/Approvals

IEC 60079-7:2009, UL 60079-0, IEC 60079-31:2009, ANSI/ISA 12.12.01, CSA C22.2 No 213, UL 60079-1UL 60079-31, EN/IEC 60079-1:2009, IEC 60079-0:2009

Hazardous Area Certification

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Body Material

Chrome Plated Metal

COO (Country of Origin):
FR

Schneider Electric Harmony Series Emergency Stop Push Button, 22.5mm Panel Cut Out Diameter, 1 NO + 1 NC Contact Configuration - XB4BS8445GEX


This emergency stop push button is designed for reliable performance in critical situations within industrial environments. Featuring a 22.5mm panel mount design and a ProMinent red mushroom style, it ensures immediate visibility and accessibility. The product operates with a slow break switch mechanism, enhancing safety protocols in automation and electrical applications.

Features & Benefits


• IP65 rated push button protects against dust and water
• Robust chromium plated metal bezel for durability
• Fast and easy installation with screw clamp Terminal type
• Operates effectively in temperatures ranging from minus 20 to 65 degree C
• Dual contact configuration with 1 NO 1 NC for flexibility
• Designed for panel mounting to Streamline control systems

Applications


• Used in emergency situations to halt machinery swiftly
• Suitable for control panels in automated systems
• Ideal for safety critical environments in manufacturing
• Commonly utilised in electronic and mechanical industries

What is the main advantage of this button's IP rating?


The IP65 rating indicates that it is dust-tight and resistant to water jets, making it suitable for use in challenging industrial environments where exposure to elements is a concern.

In what temperature ranges can this button effectively operate?


It operates reliably in a temperature range of -20 to 65°C, allowing use in various environments, from chilly factory floors to warmer manufacturing areas.

How does its dual contact configuration provide operational flexibility?


The 1 NO + 1 NC configuration allows for versatile applications, enabling different circuit control options and enhancing the overall usability in diverse systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy