RS Better World

Schneider Electric Harmony XB4 Series Push Button Switch, Panel Mount, 23 mm Cutout Red, 1 NC, IP65

Subtotal (1 unit)*

$188.99

(exc. GST)

$207.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-285
Mfr. Part No.:
XB4BC42GEX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

23mm

Series

Harmony XB4

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1 NC

Push Button Style

Round, Mushroom

Terminal Type

Screw

Push Button Shape

Mushroom

IP Rating

IP65

Minimum Operating Temperature

-20°C

Push Button Diameter

40mm

Push Button Material

Chrome Plated Metal

Maximum Operating Temperature

75°C

Hazardous Area Certification

Ex tb IIIC Db, INERIS 04ATEX9004U

Standards/Approvals

ANSI/ISA 12.12.01, UL 60079-0, IEC 60079-31:2009, CSA C22.2 Nr. 213, UL 60079-1, EN/IEC 60079-1:2009, IEC 60079-0:2009, UL 60079-31, IEC 60079-7:2009

Better World Claim

Repairable by the End User

Better World Product

Yes

Body Material

Chrome Plated Metal, Zamak (Mount Collar)

COO (Country of Origin):
FR
The Schneider Electric Push button has chromium plated bezel. It has round shape of signaling unit head.

EU RoHS

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy