Schneider Electric Harmony XB4 Series Pushbutton, Panel Mount, 22.5 mm Cutout Red, 1 NC, IP66, IP67, IP69, IP69K

Subtotal (1 unit)*

$24.19

(exc. GST)

$26.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.19

*price indicative

RS Stock No.:
759-341
Mfr. Part No.:
XB4BL425
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pushbutton

Illuminated

No

Series

Harmony XB4

Cutout Diameter

22.5mm

Mount Type

Panel Mount

Push Button Actuation

Spring Return

Push Button Colour

Red

Contact Configuration

1 NC

Push Button Style

Projecting

Terminal Type

Push-in Terminal

Push Button Shape

Round

IP Rating

IP66, IP67, IP69, IP69K

Push Button Diameter

22mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Push Button Material

Metal

Standards/Approvals

UL 60947-5-5

Body Material

Chrome Plated Metal

COO (Country of Origin):
FR
The Schneider Electric push-button device offers a robust Interface for operational control, featuring a Durable design suitable for a variety of applications. Its spring return mechanism ensures reliable performance in demanding environments.

Compact design with a mounting diameter of 22.5 mm

Chromium plated metal bezel enhances durability

Operates effectively in temperatures ranging from -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy