Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Panel Mount, 23 mm Cutout Green, 1 NO, IP66
- RS Stock No.:
- 205-183
- Mfr. Part No.:
- XB4BP383BM5GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$279.33
(exc. GST)
$307.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $279.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-183
- Mfr. Part No.:
- XB4BP383BM5GEX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 23mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP66 | |
| Illumination Voltage | 24V ac/dc | |
| Push Button Diameter | 22mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Push Button Material | Chrome Plated Metal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60079-0, UL 60079-1, IEC 60079-0:2009, IEC 60079-7:2009, UL 60079-31, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01, IEC 60079-31:2009, EN/IEC 60079-1:2009 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 23mm | ||
Series Harmony XB4 | ||
Mount Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Push Button Style Flush | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP66 | ||
Illumination Voltage 24V ac/dc | ||
Push Button Diameter 22mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Push Button Material Chrome Plated Metal | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60079-0, UL 60079-1, IEC 60079-0:2009, IEC 60079-7:2009, UL 60079-31, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01, IEC 60079-31:2009, EN/IEC 60079-1:2009 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 23 mm Cutout Green IP65
- Schneider Electric Harmony XB4 Series Push Button Switch 23 mm Cutout Red IP65
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 Cutout Green
- Schneider Electric Harmony XB4 Series Push Button Switch 22 mm Cutout Black IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22 mm Cutout Red IP65
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Blue
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, White
