RAFI Yellow Push Button Lamp for Use with Push Button

Subtotal (1 pack of 10 units)*

$260.04

(exc. GST)

$286.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$260.04$26.004

*price indicative

RS Stock No.:
525-289
Mfr. Part No.:
1.63.521.199/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lamp

For Use With

Push Button

LED Colour

Yellow

LED Type

Lamp

Standards/Approvals

DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant

COO (Country of Origin):
HU
The RAFI Signal Lamp is equipped with a BA 15d socket and, is robust and designed for use in demanding environments. It supports both LEDs and filament lamps. Featuring screw/quick-connect terminals, it ensures reliable connections. Its versatile applications span measurement-control-regulation, electrical engineering, signalling systems, and model construction.

IP65 protection

Mounting hole 30.5 mm

Max voltage 250 V

  • RS Stock No. 0525575
  • Mfr. Part No. 1.63.018.001/1402
1 Pack of 10
$158.70
  • RS Stock No. 0525232
  • Mfr. Part No. 1.69.525.215/1400
1 Pack of 10
$264.10
  • RS Stock No. 0524336
  • Mfr. Part No. 1.69.507.125/1402
1 Pack of 10
$6,781.75
  • RS Stock No. 0524324
  • Mfr. Part No. 1.69.507.105/1402
1 Pack of 10
$6,781.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy