RAFI Yellow Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-232
- Mfr. Part No.:
- 1.69.525.215/1400
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$264.10
(exc. GST)
$290.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $264.10 | $26.41 |
*price indicative
- RS Stock No.:
- 525-232
- Mfr. Part No.:
- 1.69.525.215/1400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Yellow | |
| LED Type | Lamp | |
| Standards/Approvals | DIN EN 60529 (IP40), RoHS Compliant, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Yellow | ||
LED Type Lamp | ||
Standards/Approvals DIN EN 60529 (IP40), RoHS Compliant, REACH Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp features an integrated LED with a flat round bezel and a flat quick-connect terminal. Designed for diverse fields of application, it excels in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its compact design ensures efficient performance across various systems.
Yellow bezel colour
IP40 protection
Collar diameter 12.5 mm
Mounting hole 10 mm
Max voltage 28 V
Related links
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Yellow Indicator for Use with Signal Lamp
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- Connector Wrenches
- Hand Saws
- Cable Sleeving Tools
