RAFI Yellow Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-575
- Mfr. Part No.:
- 1.63.018.001/1402
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$158.70
(exc. GST)
$174.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $158.70 | $15.87 |
*price indicative
- RS Stock No.:
- 525-575
- Mfr. Part No.:
- 1.63.018.001/1402
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Yellow | |
| LED Type | Lamp | |
| Standards/Approvals | DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Yellow | ||
LED Type Lamp | ||
Standards/Approvals DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal lamps for LEDs or filament/neon lamps with BA 9 s socket, mounting hole diameter 18.2 mm.
RoHS compliant
REACH compliant
- RS Stock No. 0525232
- Mfr. Part No. 1.69.525.215/1400
1 Pack of 10
$264.10
- RS Stock No. 0524336
- Mfr. Part No. 1.69.507.125/1402
1 Pack of 10
$6,781.75
- RS Stock No. 0524324
- Mfr. Part No. 1.69.507.105/1402
1 Pack of 10
$6,781.75
- RS Stock No. 0525286
- Mfr. Part No. 1.63.521.099/0000
1 Pack of 10
$195.74
Related links
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- Draw Wires & Fish Tapes
- Cutting Mats
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips











