RAFI Yellow Push Button Lamp for Use with Push Button
- RS Stock No.:
- 524-324
- Mfr. Part No.:
- 1.69.507.105/1402
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$6,781.75
(exc. GST)
$7,459.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6,781.75 | $678.175 |
*price indicative
- RS Stock No.:
- 524-324
- Mfr. Part No.:
- 1.69.507.105/1402
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Yellow | |
| LED Type | Lamp | |
| Standards/Approvals | DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Yellow | ||
LED Type Lamp | ||
Standards/Approvals DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal lamps with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.
According to DIN EN 60529 is IP40
RoHS compliant
REACH compliant
- RS Stock No. 0525232
- Mfr. Part No. 1.69.525.215/1400
1 Pack of 10
$264.10
- RS Stock No. 0525575
- Mfr. Part No. 1.63.018.001/1402
1 Pack of 10
$158.70
- RS Stock No. 0524336
- Mfr. Part No. 1.69.507.125/1402
1 Pack of 10
$6,781.75
- RS Stock No. 0524321
- Mfr. Part No. 1.69.507.105/1301
1 Pack of 10
$6,781.75
Related links
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Green Indicator for Use with Signal Lamp
- RAFI Yellow Indicator for Use with Signal Lamp
- RAFI Yellow Round Push Button Lens for Use with Signalling Systems











