RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-572
- Mfr. Part No.:
- 1.69.508.810/0000
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-572
- Mfr. Part No.:
- 1.69.508.810/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| LED Type | Lamp | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, DIN EN 60529 (IP40) | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
LED Type Lamp | ||
Standards/Approvals RoHS Compliant, REACH Compliant, DIN EN 60529 (IP40) | ||
- COO (Country of Origin):
- HU
The RAFI Signal lamps with integrated LED, mounting hole diameter 5 mm.
RoHS compliant
REACH compliant
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Yellow Green Indicator for Use with Signal Lamp
- RAFI Green Indicator for Use with Signal Lamp
- RAFI Red Push Button Lamp for Use with Push Button
- RS PRO Power Cord, 2m
