WIKA, 50 mm G 1/8 Type G Pressure Gauge, 10 bar
- RS Stock No.:
- 265-6838
- Mfr. Part No.:
- 8367739
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$39.90
(exc. GST)
$43.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.90 |
*price indicative
- RS Stock No.:
- 265-6838
- Mfr. Part No.:
- 8367739
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/8 | |
| Connection Type | Type G | |
| Accuracy | ±2 % | |
| Series | 213.53.0XX | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/8 | ||
Connection Type Type G | ||
Accuracy ±2 % | ||
Series 213.53.0XX | ||
Dial Colour White | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Related links
- WIKA G 1/8 Type G Pressure Gauge 250 bar
- WIKA G 1/8 Type G Pressure Gauge 0 bar
- WIKA G 1/8 Type G Pressure Gauge 10 bar
- WIKA G 1/8 Type G Pressure Gauge 10 bar
- WIKA G 1/4 Type G Pressure Gauge 10 bar
- WIKA G 3/8 Type G Pressure Gauge 10 bar
- SMC G 1/8 Type G Pressure Gauge 10 bar
- WIKA G 1/8 Process Pressure Gauge 10 bar
