Lovato Electric Grey Plastic Platinum Push Button Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 826-3814
- Mfr. Part No.:
- LPZP2A8
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$44.89
(exc. GST)
$49.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.89 |
*price indicative
- RS Stock No.:
- 826-3814
- Mfr. Part No.:
- LPZP2A8
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | Platinum | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Length | 56mm | |
| Width | 72mm | |
| Depth | 117mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series Platinum | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Length 56mm | ||
Width 72mm | ||
Depth 117mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato Platinum Series Push Button Enclosure, 22mm Cutout Diameter, IP66 / IP67 / IP69K - LPZP2A8
This push button enclosure by Lovato is a high-quality solution for industrial applications. With a 22mm cutout diameter, grey plastic construction, and IP66, IP67, IP69K ratings, this enclosure is designed to withstand harsh environments.
Features & Benefits
• Weatherproof design protects against dust and water ingress
• High maximum operating temperature of +70 °C
• Two cutouts for versatile use
• Durable plastic material for long-lasting performance
Applications
• Suitable for electrical control panels
• Can be used for industrial machinery settings
Can it withstand high temperatures?
Yes, this push button enclosure has a maximum operating temperature of +70 °C.
Is it suitable for outdoor use?
Yes, the IP66, IP67, IP69K ratings make this enclosure reliable for outdoor applications.
How many cutouts does it have?
This enclosure features two cutouts for added flexibility.
- RS Stock No. 8263820
- Mfr. Part No. LPZP5A8
Each
$80.75
- RS Stock No. 8263802
- Mfr. Part No. LPZP1A5
Each
$35.85
- RS Stock No. 8263818
- Mfr. Part No. LPZP3A8
Each
$47.06
RS Better World
- RS Stock No. 6094859
- Mfr. Part No. XAPA1104
Each
$196.24
Related links
- Lovato Grey Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 3 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 5 Hole 22 mm Diameter
- Bopla Light Grey Plastic Euromas Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- ABB Grey Plastic ABB Modular Push Button Enclosure - 2 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter












