Eaton Label for Use with T5B, T5, P3, Pre-printed "Black
- RS Stock No.:
- 246-982
- Mfr. Part No.:
- 027043 ZFSX-P3
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
$38.48
(exc. GST)
$42.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.48 | $1.539 |
*price indicative
- RS Stock No.:
- 246-982
- Mfr. Part No.:
- 027043 ZFSX-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Black | |
| For Use With | T5B, T5, P3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Black | ||
For Use With T5B, T5, P3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS label mount is expertly designed for seamless integration with T5, T5B, and P3 devices. This label mount offers a robust and reliable solution for displaying essential information clearly and effectively. With its compact dimensions of 88 x 27 mm and built from high-quality materials, it ensures durability and longevity while maintaining an attractive appearance. The product's thoughtful design enhances ease of installation, making it an ideal choice for panel builders and electricians alike. Its versatile application and compliance with stringent product standards ensure you can trust it to meet your operational needs while enhancing the usability of your electrical systems.
Compatible with T5, T5B, and P3 devices for flexibility in application
Compact size allows for efficient use of space in various installations
Made from high-quality materials to ensure long-lasting performance
Designed for easy installation, saving time and effort during setup
Meets product standard requirements, ensuring reliability and safety
Lightweight construction aids in the overall ease of handling
Black colour provides a classic and professional look suitable for any environment
Optimal for device labelling, enhancing clarity and user guidance
Related links
- EatonLabel for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B P3 Increase O I DOWN III,
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with P3 T5B, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
