Eaton Label for Use with T5B, P3, T5, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 246-494
- Mfr. Part No.:
- 186894 ZFSNT74-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 246-494
- Mfr. Part No.:
- 186894 ZFSNT74-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T5B, P3, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T5B, P3, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp provides a robust solution for efficient and safe electrical installations. Designed with a focus on user-friendly operation, this accessory features an inscribed label that clearly indicates its function as a supply disconnecting device, complying with IEC/EN 60204 standards. Its compact dimensions of 88 mm in length and 27 mm in width make it ideal for a variety of applications where space-saving designs are crucial. Notably, the clamp is suitable for use with mechanisms featuring a padlocking feature, enhancing safety measures in electrical installations. With its durable construction and attention to detail, this product is tailored for users demanding reliability and precision in their electrical components. Language support in Russian adds an element of accessibility, making operations smoother for Russian-speaking users.
Inscribed with clear operational instructions for ease of use
Compatible with T5, T5B, and P3 mechanisms for versatile applications
Constructed to comply with stringent product standards for safety and reliability
Designed to enhance safety with a padlocking feature option
Compact design ensures compatibility with limited space installations
Rated for a wide ambient temperature range from -25 °C to 50 °C
Environmentally friendly by meeting corrosion resistance standards
Plug-in connection type simplifies installation and maintenance
Supports customised labelling through its device labeling system
Ideal for panel builders seeking dependable electrical components
Related links
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B T5, Pre-printed "Blank
- EatonLabel for Use with T0 T3, Pre-printed "Supply Disconnecting Device
