Eaton Label for Use with T5B, T5, P3, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 246-492
- Mfr. Part No.:
- 186888 ZFSNT71-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 246-492
- Mfr. Part No.:
- 186888 ZFSNT71-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T5B, T5, P3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T5B, T5, P3 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton clamp showcases a premium quality clamp designed specifically for the Moeller series ZFS. Its durable construction and refined design make it an essential component for seamless operation within T5, T5B, and P3 switches. The clamp not only features a practical label inscribed with 'Supply disconnecting device' in Polish but also adheres to the stringent IEC/EN 60204 standards for safety and reliability. Engineered for precise fit and functionality, it enhances the operational integrity of your equipment while ensuring compliance with necessary regulations. Its suitability for factory use further emphasises its robust design and effectiveness in diverse applications. This product embodies Eaton's commitment to providing efficient and reliable solutions for modern electrical systems.
Designed specifically for the Moeller series ZFS, enhancing compatibility
Durable construction ensures longevity and reliable performance under various conditions
Inscriptions in Polish facilitate user understanding and compliance
Meets IEC/EN 60204 safety standards for peace of mind during operation
Compact size of 88 x 27 mm allows for easy integration into existing systems
Lightweight at just 0.004 kg, it simplifies handling and installation
Related links
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T3 P1, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 T3, Pre-printed "Supply Disconnecting Device
