Eaton Label for Use with P3, T5B, T5, Pre-printed "Only Open Main Switch when in 0 Position

Subtotal (1 unit)*

$6.77

(exc. GST)

$7.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.77

*price indicative

RS Stock No.:
244-592
Mfr. Part No.:
186920 ZFS83-P3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Only Open Main Switch when in 0 Position

For Use With

P3, T5B, T5

Standards/Approvals

CE

COO (Country of Origin):
GB
The Eaton clamp is designed specifically for use with T5, T5B, and P3 mechanisms, providing a reliable solution for a variety of applications. The ZFS Clamp is not just a functional component; it features a clearly inscribed label that directs users to ’Only open main switch when in 0 position’, enhancing safety and usability. Built with a focus on compliance and functionality, this product supports rigorous standards, making it an ideal choice for professional settings. Its compact dimensions and lightweight design ensure seamless integration into existing setups, catering to various installation scenarios. The label mount and insert label feature allow for customisation, ensuring that your specific needs are met. With a robust orientation towards operational requirements, this clamp enhances the efficiency of switching devices while maintaining the highest safety standards.

Designed for specific compatibility with T5, T5B, and P3 mechanisms

Inscribed label promotes safe operational practices for users

Compact size ensures easy integration within existing setups

Customisable label mount enhances usability and organisation

Lightweight design contributes to overall efficiency during installation

Adheres to stringent compliances for added safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy