Eaton Label for Use with T5B, P3, T5, Pre-printed "From A, Slew Right, Slow-Fast, Raise, Emergency Stop, REVERSE, Slow
- RS Stock No.:
- 251-496
- Mfr. Part No.:
- 205556 ZFS70-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.76 |
*price indicative
- RS Stock No.:
- 251-496
- Mfr. Part No.:
- 205556 ZFS70-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | From A, Slew Right, Slow-Fast, Raise, Emergency Stop, REVERSE, Slow | |
| For Use With | T5B, P3, T5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend From A, Slew Right, Slow-Fast, Raise, Emergency Stop, REVERSE, Slow | ||
For Use With T5B, P3, T5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp is an essential accessory designed specifically for seamless integration with T5, T5B, and P3 mechanisms. This innovative clamp comes with a clearly inscribed label, ensuring that operators are reminded to only engage the main switch in the '0' position, a critical safety feature. Constructed with durability in mind, the clamp measures 88 mm in length and 27 mm in width, ideal for tight spaces without compromising on function. Its compact height of just 3 mm allows for unobtrusive installation and enhances spatial efficiency. Notably, the clamp complies with rigorous safety standards, making it suitable for a variety of industrial applications, particularly where electromagnetic compatibility is paramount. Its Norwegian language instructions are also a thoughtful inclusion, catering specifically to local user needs.
Provides a clear and concise instruction directly on the device
Enhances safety by limiting main switch operation to the '0' position
Designed for compatibility with multiple Eaton series mechanisms
Compact dimensions facilitate easy installation in confined spaces
Constructed to meet high compliance standards for reliability
Suitable for use in various industrial environments
Related links
- EatonButton Plate for Use with Push Button REVERSE Left/Slow-Fast, Emergency Stop
- EatonLabel for Use with T5B T5, Pre-printed "Blank
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Schneider ElectricLegend for Use with XACM Pre-printed "White Reverse, Slow-Fast
- EatonInsert Label for Use with RMQ16 Series For Labeling Ab REVERSE
- EatonLabel for Use with T5B P3, Pre-printed "Black
- EatonLabel for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- EatonLabel for Use with T5 P3 + Each Emergency Switching Off
