Eaton Button Plate for Use with Push Button, Pre-printed "Right/Slow, Right Arrow, Emergency Stop, Stop, Rotation to
- RS Stock No.:
- 251-833
- Mfr. Part No.:
- 218253 M22-XDH-S-GB18
- Brand:
- Eaton
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 251-833
- Mfr. Part No.:
- 218253 M22-XDH-S-GB18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Right/Slow, Right Arrow, Emergency Stop, Stop, Rotation to Right, REVERSE, Decrease, Manual Operation, TEST | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Right/Slow, Right Arrow, Emergency Stop, Stop, Rotation to Right, REVERSE, Decrease, Manual Operation, TEST | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory is expertly designed for applications requiring a robust and aesthetically pleasing button plate. The raised black button plate not only enhances the operational efficiency of your equipment but also complements a professional and modern workspace. Engineered with attention to detail, its compatibility for extended push buttons allows for versatile installation across various settings. Whether for industrial controls or commercial applications, this accessory guarantees reliable performance within specified temperature ranges. With its round shape and possibility for individual inscriptions, it provides not just functionality but also customisation that aligns with your specific needs, ensuring both ease of use and visual appeal in demanding environments.
Features a striking black finish that enhances device visibility
Designed for extended push button applications, offering versatility
Allows for individual inscription options to personalise user interfaces
Meets stringent product standard requirements for quality assurance
Operates efficiently within a wide ambient temperature range
Lightweight construction fosters easy installation and maintenance
Complies with industry certifications, ensuring reliability in demanding environments
Related links
- EatonButton Plate for Use with Push Button Emergency Stop
- EatonButton Plate for Use with Push Button Emergency-Stop Legend
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "Arrow Symbol
- RAFI Label for Use with Lighting Indicator Pre-printed "Right Arrow
- RAFILabel for Use with Pushbutton Pre-printed "Right Arrow
- EatonLabel for Use with T5B T5 Slew Right Raise REVERSE, Slow
- EatonButton Plate for Use with Push Button Emergency Stop On Stop
