Eaton Button Plate for Use with Push Button, Pre-printed "Reset, Emergency Stop
- RS Stock No.:
- 250-777
- Mfr. Part No.:
- 218252 M22-XDH-S-GB17
- Brand:
- Eaton
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 250-777
- Mfr. Part No.:
- 218252 M22-XDH-S-GB17
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Reset, Emergency Stop | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Reset, Emergency Stop | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative button plate belongs to The Eaton Moeller series M22, designed specifically for those seeking both functionality and aesthetic appeal in their applications. Crafted with a sleek, raised black design, this accessory enhances the visual layout of control interfaces while providing reliable performance. Ideal for various environmental conditions, it operates efficiently within an expansive temperature range, ensuring consistent usability. With its potential for individual inscriptions, users can personalise this plate to suit specific needs or preferences. The round shape not only complements modern designs but also ensures ease of use in operational settings. This product is as much about enhancing workflows as it is about elevating design standards.
Designed for extended push button functionality
Customisation options with individual inscription capabilities
Adapts smoothly to ambient temperatures from -25 °C to 70 °C
Features a compact and lightweight construction of just 1.6 grams
Constructed from high-quality materials that ensure durability
Round design facilitates intuitive user interaction
Meets stringent product standards for corrosion resistance
No UL/CSA certification requirement simplifies compliance
Supports a versatile range of applications across various industries
Related links
- EatonButton Plate for Use with Push Button Emergency-Stop Legend
- EatonButton Plate for Use with Push Button Right Arrow Stop, Rotation to
- EatonButton Plate for Use with Push Button Inscription Label
- EatonButton Plate for Use with Push Button Emergency Stop On Stop
- EatonButton Plate for Use with Push Button, Pre-printed "Raise
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "Manual Operation
