Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 252-808
- Mfr. Part No.:
- 218209 M22-XD-S-GB18
- Brand:
- Eaton
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.23 |
*price indicative
- RS Stock No.:
- 252-808
- Mfr. Part No.:
- 218209 M22-XD-S-GB18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton button plate from The Eaton Moeller series M22 is designed specifically for flush push button applications, offering a sleek and modern aesthetic with its flat black finish. Tailored for versatility, it supports individual inscriptions, providing the opportunity to personalise while ensuring compliance with stringent quality standards. The robust construction guarantees resilience in various environmental conditions, making it suitable for diverse operational settings. With compatibility for ambient temperatures ranging from -25 °C to 70 °C, it ensures reliable performance without compromising on efficiency. The product embodies a perfect blend of form and function, making it an essential addition for any control system requiring precision and reliability.
Flat black design enhances aesthetic appeal and integration
Individual inscription capability allows for customisation
Meets rigorous product standard requirements for safety and reliability
Resilient construction supports operation in extreme temperatures
Ideal for flush mounting applications, ensuring a seamless fit
Excellent compatibility with a range of Eaton devices enhances overall system functionality
Related links
- EatonButton Plate for Use with Push Button Right Arrow Stop, Rotation to
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "On
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- EatonButton Plate for Use with Push Button, Pre-printed "Raise
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
- EatonButton Plate for Use with Push Button, Pre-printed "CLOSE
