Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE, Emergency Stop, OFF, On, Start, Stop
- RS Stock No.:
- 252-549
- Mfr. Part No.:
- 218217 M22-XDH-B-X6
- Brand:
- Eaton
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 252-549
- Mfr. Part No.:
- 218217 M22-XDH-B-X6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | REVERSE, Emergency Stop, OFF, On, Start, Stop | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend REVERSE, Emergency Stop, OFF, On, Start, Stop | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton product is an exceptional accessory from The Eaton Moeller series, meticulously designed to enhance operational efficiency and aesthetic appeal. Crafted as a raised blue button plate, it complements a variety of settings while ensuring superior functionality. With a robust design suitable for extended push buttons, this model offers individual inscription possibilities, making it not only versatile but also personalised for specific applications. The high-quality materials ensure durability and compliance with rigorous safety standards, catering to professional environments that demand reliability and excellence. Furthermore, it is built to withstand a wide range of ambient temperatures, ensuring consistent performance even in challenging conditions. This accessory reflects Eaton's commitment to innovation and quality, making it a valuable addition to any control panel setup.
Designed for extended push buttons to enhance usability
Available in a striking blue colour to match various design themes
Individual inscription options allow for tailored messaging
Robust construction guarantees durability in demanding environments
Compliant with essential safety and performance standards
Wide operating temperature range ensures reliable function
Compatible with Eaton Moeller series for seamless integration
Easy installation process for quick deployment
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button Emergency Stop
- EatonButton Plate for Use with Push Button Emergency-Stop Legend
- EatonButton Plate for Use with Push Button Inscription Label
- EatonButton Plate for Use with Push Button Right Arrow Stop, Rotation to
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button REVERSE Left/Slow-Fast, Emergency Stop
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
