Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- RS Stock No.:
- 251-414
- Mfr. Part No.:
- 218219 M22-XDH-S-X8
- Brand:
- Eaton
Subtotal (1 unit)*
$11.44
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.44 |
*price indicative
- RS Stock No.:
- 251-414
- Mfr. Part No.:
- 218219 M22-XDH-S-X8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Arrow Symbol | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Arrow Symbol | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate offers a sleek and practical solution for enhanced user interface design. With a raised black finish, it incorporates an arrow symbol for easy identification and navigation. The accessory is meticulously crafted to accommodate individual inscriptions, adding a personal touch while maintaining functionality. Designed for use in various operating conditions, it boasts a resilient structure that ensures longevity and reliability in diverse environments. The compact dimensions make it versatile for different installations, making it a perfect choice for modern control panels. Safety and compliance are prioritised, as this component meets stringent product standards, confirming its dependability in critical applications.
Compatible with various Eaton Moeller series M22 components
Facilitates seamless installation into existing systems
Allows for up to five characters for personalisation
Robust construction designed to withstand adverse ambient conditions
Meets rigorous industry standards, ensuring high performance
Round shape design lends itself to ergonomic user interaction
Offers flexibility with compliance across numerous applications
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Arrow Symbol
- EatonButton Plate for Use with Push Button, Pre-printed "Inching Symbol
- EatonButton Plate for Use with Push Button Right Arrow Stop, Rotation to
- EatonButton Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
- EatonButton Plate for Use with Push Button, Pre-printed "Manual Operation
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
