RAFI Label for Use with Pushbutton, Lighting Indicator, Pre-printed "Right Arrow
- RS Stock No.:
- 523-404
- Mfr. Part No.:
- 5.70.090.023/1001
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 523-404
- Mfr. Part No.:
- 5.70.090.023/1001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Right Arrow | |
| For Use With | Pushbutton, Lighting Indicator | |
| Standards/Approvals | REACH Compliant, DIN ISO 7000:2008-12, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Right Arrow | ||
For Use With Pushbutton, Lighting Indicator | ||
Standards/Approvals REACH Compliant, DIN ISO 7000:2008-12, RoHS Compliant | ||
- COO (Country of Origin):
- DE
The RAFI labelling sheet printed is designed for RAFIX or RAMO pushbutton and lighting indicator covers, allowing individual labelling of compact elements. Standardized legend inserts are available for installation on pushbuttons, featuring black printed symbols defined in accordance with DIN ISO 7000:2008-12. The inserts are pre-cut into 10 pieces and can be separated individually from the sheet.
MOQ order 1 pcs
RoHS compliant
REACH compliant
Related links
- RAFI Label for Use with Lighting Indicator Pre-printed "Right Arrow
- RAFILabel for Use with Pushbutton Pre-printed "Up Arrow
- RAFILabel for Use with Pushbutton Pre-printed "Slow, Right
- RAFILabel for Use with Pushbutton Pre-printed "Decrease
- RAFILabel for Use with Pushbutton Pre-printed "Increase
- RAFILabel for Use with Pushbutton Pre-printed "Set Up
- RAFILabel for Use with Pushbutton Pre-printed "On
- RAFILabel for Use with Pushbutton Pre-printed "Counterclockwise Rotation
