Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- RS Stock No.:
- 251-820
- Mfr. Part No.:
- 218200 M22-XD-S-GB4
- Brand:
- Eaton
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.23 |
*price indicative
- RS Stock No.:
- 251-820
- Mfr. Part No.:
- 218200 M22-XD-S-GB4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Individual inscription possible (5 characters or more than 5 characters) | |
| For Use With | Push Button | |
| Standards/Approvals | ULCSA certification t required, Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Individual inscription possible (5 characters or more than 5 characters) | ||
For Use With Push Button | ||
Standards/Approvals ULCSA certification t required, Meets the product standard's requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton sleek accessory is designed specifically for seamless integration with Eaton's Moeller series M22. The button plate, finished in a sophisticated flat black, not only adds a touch of modern aesthetics but also ensures durability and reliability for various applications. Built to accommodate flush push-button configurations, this product is engineered to meet rigorous industry standards, making it an ideal choice for professionals seeking dependable components. The unique inscription capability allows for customisation, while its robust design ensures operational reliability across a wide temperature range. Whether you're in need of an upgrade or a new installation, this button plate stands out as a high-quality solution in your control systems.
Flat black finish provides a modern aesthetic suitable for any environment
Designed specifically for flush push-button setups for seamless integration
Customisable inscriptions allow for personalised identification, enhancing usability
High durability ensures long-lasting performance even in extreme conditions
Lightweight construction minimizes installation impact without compromising strength
Round shape contributes to its ergonomic design, ensuring ease of use
Meets stringent product standard requirements for corrosion resistance
Compatible with a broad temperature range, catering to diverse applications
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters: letter
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: 5 characters: letter height 5
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- EatonButton Plate for Use with Push Button, Pre-printed "DOWN
- EatonButton Plate for Use with Push Button 5 characters: letter height 5 mm, Individual inscription
- EatonButton Plate for Use with Push Button, Pre-printed "Raise
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
