Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
- RS Stock No.:
- 250-770
- Mfr. Part No.:
- 218223 M22-XDH-S-X12
- Brand:
- Eaton
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 250-770
- Mfr. Part No.:
- 218223 M22-XDH-S-X12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Individual inscription possible: more than 5 characters: letter height 3 mm mm, Individual inscription possible: 5 characters: letter height 5 mm | |
| For Use With | Push Button | |
| Standards/Approvals | Meets the product standard's requirements, ULCSA certification t required | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Individual inscription possible: more than 5 characters: letter height 3 mm mm, Individual inscription possible: 5 characters: letter height 5 mm | ||
For Use With Push Button | ||
Standards/Approvals Meets the product standard's requirements, ULCSA certification t required | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate brings together functionality and aesthetic appeal, designed to enhance your control and indication systems. Featuring a raised black design that accommodates individual inscriptions, this accessory seamlessly integrates into various applications. With its robust construction, the button plate ensures long-lasting performance even under demanding conditions, providing both reliability and style. The round shape, coupled with environmental resilience, makes it a perfect choice for modern operational needs. Aimed at both commercial and industrial settings, this accessory transforms ordinary pushbuttons into intuitive, user-friendly interfaces, ensuring easy identification and accessibility.
Customisable inscriptions promote user-specific needs
Resistant to temperatures ranging from -25 °C to 70 °C, ensuring durability
Designed to fit modular pushbuttons, enhancing versatility
Supports extended push button configurations for enhanced functionality
Features UL/CSA certification requirement non-applicability, facilitating smoother compliance processes
Compact dimensions ensure space-efficient integration into existing setups
Compatible with Eaton's SmartWire-DT for advanced automation scenarios
Exceeds product standards for corrosion resistance and thermal stability
Round design optimises ergonomics for improved user interaction
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters: letter
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: 5 characters: letter height 5
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- EatonButton Plate for Use with Push Button 5 characters: letter height 5 mm, Individual inscription
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
