Eaton Button Plate for Use with Push Button, Pre-printed "Raise
- RS Stock No.:
- 252-544
- Mfr. Part No.:
- 218208 M22-XD-S-GB17
- Brand:
- Eaton
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.23 |
*price indicative
- RS Stock No.:
- 252-544
- Mfr. Part No.:
- 218208 M22-XD-S-GB17
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Raise | |
| For Use With | Push Button | |
| Standards/Approvals | UL/CSA certification not required | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Raise | ||
For Use With Push Button | ||
Standards/Approvals UL/CSA certification not required | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button plate, designed in a sleek flat black finish, serves as an essential accessory for enhancing the functionality of your control systems. Tailored for seamless integration, this product not only offers aesthetic appeal but also allows for individual customisation with inscriptions, catering to operational requirements. Crafted from high-quality materials, it withstands a wide range of ambient temperatures, ensuring reliable performance in demanding environments. The round design promotes a user-friendly experience, making it suitable for various installations. Its lightweight yet durable nature positions it as a preferred choice for professionals seeking innovative solutions without compromising on quality.
Customisation options for personalised inscriptions
Temperature tolerance ranging from -25 °C to 70 °C
Compact dimensions for easy installation in confined spaces
Round shape designed for intuitive operation
Non-required UL/CSA certifications for streamlined deployment
Lightweight construction ensuring ease of handling and installation
Related links
- EatonButton Plate for Use with Push Button Emergency Stop
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
- EatonButton Plate for Use with Push Button, Pre-printed "CLOSE
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- EatonButton Plate for Use with Push Button, Pre-printed "Arrow Symbol
- EatonButton Plate for Use with Push Button, Pre-printed "On
