Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: 5 characters: letter height 5
- RS Stock No.:
- 254-574
- Mfr. Part No.:
- 218274 M22-XDP-S-D4
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 254-574
- Mfr. Part No.:
- 218274 M22-XDP-S-D4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Individual inscription possible: 5 characters: letter height 5 mm, Individual inscription possible: more than 5 characters: letter height 3 mm, DOWN | |
| For Use With | Push Button | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Individual inscription possible: 5 characters: letter height 5 mm, Individual inscription possible: more than 5 characters: letter height 3 mm, DOWN | ||
For Use With Push Button | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller M22 Button Plate is expertly designed for those who demand both form and function in their control systems. The mushroom-shaped button in sleek black offers a professional and contemporary aesthetic, complementing various applications. With robust construction, it ensures reliable performance under varying operational conditions. The button is not only aesthetically pleasing but also caters to practicality, suitable for environments where precision and clarity in control are paramount. Additionally, the flexibility in inscription options allows for customisation, making it an ideal choice for a range of industrial settings. With a focus on durability and ease of use, this product promises to enhance any control panel with its blend of reliability and style.
Designed for effective user interaction with a distinctive mushroom head
Customisable inscriptions available for personalised control options
Specifically crafted to withstand ambient operating temperatures from -25°C to 70°C
Black colour adds a modern touch to panel aesthetics
Suitable for various control applications, enhancing operational efficiency
Meets rigorous standards for corrosion and thermal stability, ensuring longevity
Part of the versatile M22 series, expanding compatibility with other components
Related links
- EatonButton Plate for Use with Push Button 5 characters: letter height 5 mm, Individual inscription
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters: letter
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible
- EatonButton Plate for Use with Push Button Emergency-Stop Legend
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
