Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
- RS Stock No.:
- 251-408
- Mfr. Part No.:
- 218192 M22-XD-S-D17
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$52.60
(exc. GST)
$57.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $52.60 | $5.26 |
*price indicative
- RS Stock No.:
- 251-408
- Mfr. Part No.:
- 218192 M22-XD-S-D17
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Individual inscription possible: more than 5 characters: letter height 3 mm Individual inscription possible: 5 characters: letter height 5 mm RAISE Text German Round | |
| For Use With | Push Button | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Individual inscription possible: more than 5 characters: letter height 3 mm Individual inscription possible: 5 characters: letter height 5 mm RAISE Text German Round | ||
For Use With Push Button | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton flat black button plate is designed as an accessory for The Eaton Moeller M22 series, elevating the aesthetic and functional appeal of your control systems. The product combines sleek design with practicality, offering custom engraving options to suit various operational needs. With its robust construction, it ensures long-lasting performance under a wide temperature range, from -25 °C to 70 °C. This accessory not only meets high standards of quality and reliability but also seamlessly integrates into existing Eaton switchgear configurations. Its round shape enhances versatility, making it suitable for flush push-button applications, while its lightweight design adds minimal bulk. Perfect for commercial or industrial settings, this button plate exemplifies the perfect blend of style and functionality that today's demanding environments require.
Customisable inscription allows for tailored identification
Designed for seamless integration with M22 push button systems
Constructed from durable materials for enhanced longevity
Compact dimensions facilitate easy installation in constrained spaces
Resistant to a wide temperature range ensuring reliability in diverse environments
Compliant with stringent product standards for assured safety and performance
Lightweight design supports effortless handling and installation
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: 5 characters: letter height 5
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters: letter
- EatonButton Plate for Use with Push Button 5 characters: letter height 5 mm, Individual inscription
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible
- EatonButton Plate for Use with Push Button, Pre-printed "Heben
- EatonButton Plate for Use with Push Button Start Release
