Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- RS Stock No.:
- 252-837
- Mfr. Part No.:
- 216431 M22-XDH-G
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$70.54
(exc. GST)
$77.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $70.54 | $7.054 |
*price indicative
- RS Stock No.:
- 252-837
- Mfr. Part No.:
- 216431 M22-XDH-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Individual inscription possible: more than 5 characters Characters | |
| For Use With | Push Button | |
| Standards/Approvals | UL/CSA certification not required | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Individual inscription possible: more than 5 characters Characters | ||
For Use With Push Button | ||
Standards/Approvals UL/CSA certification not required | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is a premium accessory designed for modern control systems. This raised green, blank button plate serves a functional and aesthetic purpose, allowing for individual inscription, making it a versatile choice for custom applications. Crafted with durability in mind, it withstands a wide range of environmental conditions, from -25 °C to 70 °C, ensuring consistent performance. The round design seamlessly integrates into control panels, enhancing both appearance and usability. This accessory is part of a reputable line that prioritises quality and compliance, providing peace of mind for installation in diverse settings.
Raised design enhances visibility and accessibility
Customisable inscriptions allow for personalisation
Durable construction is built to endure extreme temperatures
Round shape fits standard installations effortlessly
Compliant with rigorous industry standards for safety and reliability
Lightweight design ensures ease of handling and installation
Versatile compatibility with various Eaton M22 series devices
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters: letter
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: 5 characters: letter height 5
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- EatonButton Plate for Use with Push Button 5 characters: letter height 5 mm, Individual inscription
- EatonButton Plate for Use with Push Button Inscription Label
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
