Schneider Electric Harmony XB4 Series Green, Red Momentary Push Button Head, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 922-4909
- Distrelec Article No.:
- 303-02-624
- Mfr. Part No.:
- ZB4BL7341
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69.64
(exc. GST)
$76.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 104 unit(s) ready to ship
- Plus 179 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $69.64 |
*price indicative
- RS Stock No.:
- 922-4909
- Distrelec Article No.:
- 303-02-624
- Mfr. Part No.:
- ZB4BL7341
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1, IP66, IEC 60529, IP69K, IEC50102, CSA C22.2 No 14, IP69, IK06, IEC 60536, UL 508, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
Push Button Material Metal | ||
IP Rating IP67, IP69K | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1, IP66, IEC 60529, IP69K, IEC50102, CSA C22.2 No 14, IP69, IK06, IEC 60536, UL 508, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Push Button Head, Metal Push Button Material, IP67/IP69K - ZB4BL7341
Features & Benefits
Applications
What is the operating temperature range for this button?
How does the push button handle high-pressure washing?
Can this push button be used in circuits with multiple contacts?
What protection class does this product comply with?
Is there any specific maintenance required for this push button?
- RS Stock No. 1799488
- Mfr. Part No. ZB4BL7340
- RS Stock No. 8174730
- Mfr. Part No. ZB4BA73133
- RS Stock No. 3805246
- Mfr. Part No. ZB4BH03
- RS Stock No. 8174714
- Mfr. Part No. ZB4BA71124
Related links
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Green 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series Green Momentary Push Button Head IP66 IP69K











