Schneider Electric Harmony Series Green, Red Momentary Push Button Head, 22 mm Cutout, IP66, IP69K

Subtotal (1 unit)*

$84.98

(exc. GST)

$93.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.98

*price indicative

RS Stock No.:
123-8177
Distrelec Article No.:
303-02-720
Mfr. Part No.:
ZB5AW7L3741
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Rectangular

Push Button Material

Plastic

IP Rating

IP66, IP69K

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-5-4, UL 508, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-1, JIS C8201-5-1

Hazardous Area Certification

No

Schneider Electric Harmony XB5 Series Push Button Head, 22mm Cutout Diameter, IP66/IP69K - ZB5AW7L3741


This push button head is intended for use in various automation and control systems, providing a practical interface for operators to manage processes in industrial settings. Its illuminated design enhances visibility, making it suitable for areas with varying light conditions.

Features & Benefits


• Momentary actuation allows for immediate response

• Illuminated design enhances visibility during operation

• Made from durable plastic for long-lasting use

• IP66 and IP69K ratings protect against dust and water ingress

• Compatible with built-in LED for additional features

Applications


• Integrated into industrial control panels for operational management

• Used in machinery requiring quick and effective response

• Suitable for environments that need robust electrical interfaces

• Employed in systems demanding high resistance to washdown

• Ideal for in extreme temperature ranges

What is the maximum temperature range for operation?


The device operates effectively within a temperature range of -25°C to +70°C.

How does the illumination assist in practical applications?


The illumination enhances visibility in low-light conditions, allowing operators to easily recognise the button status.

Can the device withstand harsh cleaning conditions?


Yes, its resistance to high-pressure washing allows it to endure demanding cleaning processes without affecting performance.

What type of mounting diameter is required?


The cutout diameter required for mounting this device is 22mm, facilitating straightforward integration into existing systems.

Is it suitable for outdoor usage?


Yes, the IP66 and IP69K ratings confirm its suitability for outdoor environments exposed to water and dust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy