Schneider Electric Harmony XB5 Series Red, Green Momentary Push Button Head, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 922-4933
- Distrelec Article No.:
- 304-23-364
- Mfr. Part No.:
- ZB5AA7340
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.94
(exc. GST)
$39.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.94 |
*price indicative
- RS Stock No.:
- 922-4933
- Distrelec Article No.:
- 304-23-364
- Mfr. Part No.:
- ZB5AA7340
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Double Head Pushbutton
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66 IP69K
