Schneider Electric Harmony XB5 Series Red Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$35.68

(exc. GST)

$39.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.68

*price indicative

RS Stock No.:
422-8397
Distrelec Article No.:
135-12-247
Mfr. Part No.:
ZB5AW343
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Standards/Approvals

CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony XB5 Series Push Button Head, Momentary Push Button Actuation, IP66 / IP67 / IP69K - ZB5AW343


This push button head from Schneider Electric is an illuminated device designed for various industrial applications. With IP66 protection and compatibility with Harmony XB5 series, this push button head is ideal for use in demanding environments. The product ensures reliable performance and safety, making it a must-have in automation and control systems.

Features & Benefits


• Illuminated design for clear visibility in all lighting conditions

• IP66 protection rating for durability in harsh environments

• Screw clamp terminal type for easy installation

• Red push button head with a diameter of 22mm

• Constructed of high-quality plastic material for longevity

Applications


• Ideal for use in automation and control systems

• Can be used for applications requiring momentary push button actuation

Can this push button head withstand extreme temperatures?


This push button head can operate in temperatures ranging from -40°C to +70°C, making it suitable for a wide range of applications.

Will this push button head be compatible with other Schneider Electric products?


Yes, this push button head is designed to be compatible with Harmony XB5 series, ensuring seamless integration with other Schneider Electric products.

Is the push button head suitable for outdoor use?


With an IP66 protection rating, this push button head is ideal for outdoor applications where protection from dust and moisture is crucial.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy