Schneider Electric Harmony XB5 Series Green, Red Spring Return Push Button Head, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 746-9639
- Mfr. Part No.:
- ZB5AL7340
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$61.16
(exc. GST)
$67.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 39 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $61.16 | - |
| 3 - 4 | $58.72 | 3% |
| 5 + | $56.27 | 7% |
*price indicative
- RS Stock No.:
- 746-9639
- Mfr. Part No.:
- ZB5AL7340
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Actuation Spring Return | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Double Head Pushbutton
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout, IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red 22 mm Cutout IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67 IP66
