Schneider Electric Harmony Series Green, Red Momentary Push Button Head, 22 mm Cutout, IP66, IP69K
- RS Stock No.:
- 179-9493
- Mfr. Part No.:
- ZB4BW7L3740
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48.60
(exc. GST)
$53.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $48.60 |
*price indicative
- RS Stock No.:
- 179-9493
- Mfr. Part No.:
- ZB4BW7L3740
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | BV, CSA, CSA C22.2 No 14, DNV, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, GL, JIS C8201-1, JIS C8201-5-1, LROS (Lloyds register of shipping), UL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
Push Button Material Metal | ||
IP Rating IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals BV, CSA, CSA C22.2 No 14, DNV, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, GL, JIS C8201-1, JIS C8201-5-1, LROS (Lloyds register of shipping), UL, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony XB5 Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP66
