Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5106
- Mfr. Part No.:
- 216712 M22-DP-S
- Brand:
- Eaton
Subtotal (1 unit)*
$47.77
(exc. GST)
$52.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.77 |
*price indicative
- RS Stock No.:
- 847-5106
- Mfr. Part No.:
- 216712 M22-DP-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60947-5, IEC 60068-2-27, CE, CSA-C22.2 No. 14-05, IEC 60068-2-30, IEC/EN 60529, IEC 60068-2-78, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60947-5, IEC 60068-2-27, CE, CSA-C22.2 No. 14-05, IEC 60068-2-30, IEC/EN 60529, IEC 60068-2-78, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Push Button Head, Momentary Actuation, IP67 Rating - RMQ-Titan / M22 Series - 216712 M22-DP-S
Manually control circuits in your industrial machinery with this push button head from Eaton. As it's momentarily actuated using a spring-return mechanism, the device returns to its constant state once you stop pressing on it. This makes it an ideal choice for temporary machine processes. A plastic bezel resists corrosion and impact, so you can rely on the unit for long-term performance. It has a flat design that prevents accidental actuation for enhanced workplace safety. You'll commonly find button heads like this installed in alarm systems and automation equipment.
Features & Benefits
• Mushroom shape for comfortable operation with the palm of your hand
• Can withstand up to 30g of impact for high shock resistance
• IP67 rating indicates its dustproof and resistant to immersion in 1m of water for 30 minutes
• Wide operating temperature between -25°C and +70°C for use in demanding conditions
How long can I expect this push button head to last?
This push button head has a mechanical lifespan of up to 5,000,000 cycles, so you can be sure of long-term use.
Where can I mount this device?
This button head mounts through a 22mm cutout on a control panel and can be fixed in any position, for versatility.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67
