Eaton RMQ Titan M22 Series Black Maintained Push Button Head, 22 mm Cutout, IP67

Subtotal (1 unit)*

$28.02

(exc. GST)

$30.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.02

*price indicative

RS Stock No.:
141-7698
Mfr. Part No.:
216613 M22-DR-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Marking

Blank

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IP65, CSA-C22.2 No. 14-05, IEC 60068-2-30, CE, IEC 60068-2-27

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Round Shape - 216613 M22-DR-S


This push button head is an integral component within the RMQ Titan range, designed for reliability in industrial settings. The round, black push button features a 22mm cut-out diameter, ensuring compatibility with various panel designs. Its maintained actuation provides a user-friendly interface, suitable for numerous automation tasks. Constructed from durable plastic, it withstands harsh environments, with operational capabilities ranging from -25°C to +70°C. The product's IP67 rating signifies its excellent resistance to dust and water ingress.

Features & Benefits


• Maintained function supports constant operation without the need for continuous pressure

• Designed for easy integration with SmartWire-DT connections

• IP67 rating ensures protection against dust and water

• Black finish offers a professional and unobtrusive appearance

• Mechanical lifespan exceeds one million operations for durability

• Suitable for diverse industrial applications due to its robust design

Applications


• Used for control in machinery and equipment

• Ideal for automation in electrical panels and control circuits

• Utilised in environments requiring high dust and moisture protection

• Suitable for installation in manufacturing and process control systems

What are the implications of the IP67 rating for this component’s usage?


The IP67 rating indicates that the push button is fully dust-tight and can withstand brief immersion in water, making it suitable for use in environments exposed to splashes or high moisture levels, such as manufacturing facilities.

How does the maintained actuation feature enhance operational efficiency?


The maintained actuation allows the button to remain in the activated position without continuous pressure, streamlining tasks that require prolonged operation, thus minimising user fatigue and improving workflow in repetitive applications.

What temperature range can this component reliably operate within?


The design supports a minimum operating temperature of -25°C and a maximum of +70°C, allowing for use in various environmental conditions without compromising performance or safety.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy