Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22.5 mm Cutout, IP67, IP69K

Subtotal (1 pack of 5 units)*

$171.06

(exc. GST)

$188.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$34.212$171.06

*price indicative

RS Stock No.:
229-9418
Mfr. Part No.:
216728 M22-DP-S-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Mushroom

Push Button Actuation

Momentary

Push Button Style

Mushroom Momentary

Push Button Material

Plastic

IP Rating

IP67, IP69K

Push Button Marking

Without Button Plate

Push Button Diameter

36.5mm

Body/Fixing Collar Included

No

Standards/Approvals

CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA certified, IEC/EN 60947, UL 508, UL Listed

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan


The Eaton mushroom actuator used for momentary function. It is available in black colour.

Titanium bezel

Operating temperature range is from -25°C to 70°C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy