Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5109
- Distrelec Article No.:
- 136-30-994
- Mfr. Part No.:
- 216714 M22-DP-R
- Brand:
- Eaton
Subtotal (1 unit)*
$34.68
(exc. GST)
$38.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 55 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.68 |
*price indicative
- RS Stock No.:
- 847-5109
- Distrelec Article No.:
- 136-30-994
- Mfr. Part No.:
- 216714 M22-DP-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IP65, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IP65, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, UL 508 | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan M22 Series Push Button Head, 5 N Actuating Force, IP67 / IP69K - 216714 M22-DP-R
This push button head from Eaton is a momentary actuator made from durable plastic, offering protection against dust and water ingress.
Features & Benefits
• Momentary actuation enhances user control and safety
• Easy to install with a 22mm opening diameter
• Durable plastic construction ensures longevity
• Capable of 5,000,000 mechanical operations
Applications
• Used in control panels for machinery
• Applicable in automated systems requiring temporary activation
• Ideal for emergency shut-off functions in machinery
Can it withstand extreme temperatures?
Yes, it operates effectively between -25°C and +70°C.
Is it suitable for outdoor use?
Yes, the IP67 rating provides weather resistance.
Will it work with standard electrical connections?
Yes, it can connect with standard industrial control systems.
Can it be used in high-vibration environments?
Yes, it is designed to resist mechanical shocks.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
