Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 446-5388
- Mfr. Part No.:
- 78638518 M22-DP-S+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$48.51
(exc. GST)
$53.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 30 November 2026
- Plus 45 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.51 |
*price indicative
- RS Stock No.:
- 446-5388
- Mfr. Part No.:
- 78638518 M22-DP-S+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | No Inscription | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE, UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-27, IEC 60068-2-30 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking No Inscription | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE, UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-27, IEC 60068-2-30 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Black Mushroom Push Button Head, Momentary, 22mm Cutout Diameter - RMQ-Titan / M22 Series - 78638518 M22-DP-S+M22-A
Do you need a reliable switch to operate your machinery? Choose this push button head from Eaton. Its momentary actuation characteristic means it only works when actively pressed, making it ideal for controlling equipment in need of operator supervision. With its IP69K rating, the actuator is totally protected against dust and long periods of water submersion, so it can perform in challenging industrial conditions. The button's mushroom shape has a large surface diameter of 29.7mm to comfortably fit into the palm of your hand.
• Hard-wearing plastic housing withstands intense use for a long service life
• Cutout diameter of 22mm for standard installation
• Supplied with a mounting adapter and compatible with panels and surfaces for versatility
• Wide operating temperature range of -25°C to +70°C for use in demanding conditions
What's the difference between momentary and maintained actuators?
Momentary actuators, such as an ignition switch, only activate when engaged, meaning the connected machine will shut down if you release the switch. Maintained actuators, such as a light switch, remain in position after being pressed to keep equipment running.
Momentary and Latching 35mm Mushroom Head
Complete with fixing adapter for contact blocks
M22-DR... converts to momentary if required
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
