Eaton RMQ Titan M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 454-8534
- Mfr. Part No.:
- 78639215 M22-DL-B+M22-A+M22-LED230-B
- Brand:
- Eaton
Get a bulk buy discount
Add 6 more to save $10.32
View bulk pricing optionsSubtotal (1 unit)*
$82.65
(exc. GST)
$90.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $82.65 | - |
| 6 - 11 | $80.93 | $10.32 |
| 12 + | $80.28 | $28.44 |
*price indicative
- RS Stock No.:
- 454-8534
- Mfr. Part No.:
- 78639215 M22-DL-B+M22-A+M22-LED230-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IP65, UL 508, IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IP65, UL 508, IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, IP67 / IP69K, 22.5mm Cutout Diameter - 78639215 M22-DL-B+M22-A+M22-LED230-B
This LED push button head from the RMQ-Titan series operates with a voltage range of 85 to 264 V AC and a current of 5 to 15 mA. It consumes 0.33 W at a maximum of 230 V, ensuring energy efficiency. With a diameter of 29.7 mm and an IP69K rating, it provides protection against dust and water ingress.
Features & Benefits
• Momentary actuation for precise control
• Illuminated design for enhanced visibility
• Durable plastic construction for long-lasting use
• Screw terminal connections for easy installation
Applications
• Control circuits in automation systems
• Machinery requiring visual indicators
• Control panels needing robust interfaces
• Harsh environments with moisture exposure
Can it withstand extreme temperatures?
Yes, it operates between -25°C and +70°C.
Is it easy to install?
Yes, it features screw terminal connections for convenience.
What is the rated impulse withstand voltage?
The rated impulse withstand voltage is 6000 V AC.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Silver Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP67
