Eaton RMQ Titan M22 Series White Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 454-8433
- Mfr. Part No.:
- 78639211 M22-DL-W+M22-A+M22-LED230-W
- Brand:
- Eaton
Subtotal (1 unit)*
$88.00
(exc. GST)
$96.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.00 |
*price indicative
- RS Stock No.:
- 454-8433
- Mfr. Part No.:
- 78639211 M22-DL-W+M22-A+M22-LED230-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, IP67 / IP69K, 22.5mm Cutout Diameter - 78639211 M22-DL-W+M22-A+M22-LED230-W
This illuminated pushbutton actuator from the RMQ-Titan series features a durable titanium front ring and offers IP67 and IP69K protection, making it reliable in harsh environments. It boasts a mechanical lifespan of over 5 million operations and operates within a temperature range of -25°C to +70°C, ensuring longevity and consistent performance.
Features & Benefits
• Momentary action for precise control
• Illuminated design for visibility in low-light conditions
• Screw terminal type for easy installation
• Flush design for seamless panel integration
Applications
• Control systems in industrial machinery
• Automation processes requiring momentary inputs
• Environments needing moisture resistance
• Compatible with SmartWire-DT connections
Will it provide clear visibility in dim conditions?
Yes, the illuminated design enhances visibility.
What is the average lifespan of this pushbutton actuator?
It exceeds 5 million operations.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP67
- Eaton Flush Surface Mount Yellow LED Pilot Light IP69K 12 V, 30V ac/dc
