Eaton RMQ Titan M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 472-1666
- Mfr. Part No.:
- 254833 M22-DZ-B
- Brand:
- Eaton
Subtotal (1 unit)*
$30.47
(exc. GST)
$33.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 December 2026
- Plus 10 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.47 |
*price indicative
- RS Stock No.:
- 472-1666
- Mfr. Part No.:
- 254833 M22-DZ-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, IP67, Blue - 254833 M22-DZ-B
This 22mm push button head by Eaton offers a durable and reliable solution for various industrial applications. With its blue plastic round button, IP67 rating, and momentary actuation, this push button head ensures optimal performance even in harsh environments.
Features & Benefits
• Momentary push button for quick and easy operation
• Blue plastic material for durability and longevity
• IP67 rated for protection against dust and water ingress
• 22mm diameter suitable for various mounting applications
• Round button style for a sleek and professional look
Applications
• Ideal for use with enclosed overload relays like ZW7, ZE, Z5, ZB12, ZB32, ZB65, ZB150
• Can be used for automation, electrical, and mechanical industries requiring a high-traffic push button head
Can it withstand extreme temperatures?
With a minimum operating temperature of -25°C and a maximum of +70°C, this push button head is designed to perform reliably in a wide range of environments.
Will it fit other push button systems?
This push button head is specifically designed for use with Eaton's RMQ Titan M22 series for seamless integration and compatibility.
Is it suitable for use in wet conditions?
Yes, the IP67 rating ensures that this push button head is protected against dust and water ingress, making it suitable for outdoor and industrial applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Push Lock Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Black Maintained Push Button Switch IP67
- Eaton RMQ Titan M30 Series Blue Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Silver Momentary Push Button Head IP69K
