Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 454-8506
- Mfr. Part No.:
- 78639214 M22-DL-Y+M22-A+M22-LED230-W
- Brand:
- Eaton
Subtotal (1 unit)*
$86.10
(exc. GST)
$94.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.10 |
*price indicative
- RS Stock No.:
- 454-8506
- Mfr. Part No.:
- 78639214 M22-DL-Y+M22-A+M22-LED230-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60068-2-30, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60068-2-30, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Momentary Actuation - 78639214 M22-DL-Y+M22-A+M22-LED230-W
This push button head is a crucial component designed for ease of use within automation and electrical systems. The yellow, round push button features a 22mm diameter and provides momentary actuation for reliable performance. Engineered with a high IP69K rating, it ensures durability in harsh environments, making it an ideal choice for various applications.
Features & Benefits
• High IP69K rating offers protection against dust and water
• Momentary actuation for precise control in operations
• Illuminated design enhances visibility in low-light conditions
• Durable plastic construction withstands industrial demands
• Round shape allows for easy tactile identification and operation
• Suitable for high temperatures, with a range from -25 °C to +70 °C
Applications
• Utilised in industrial control panels for automation systems
• Commonly found in machinery requiring momentary push buttons
• Integrated into equipment operating in harsh outdoor conditions
• Utilised in electrical installations that demand reliable functionality
How does the design contribute to ease of installation in control systems?
The push button head features a screw terminal type, allowing straightforward connections to various control systems. Its dimensions ensure compatibility with standard cutouts, facilitating efficient installation.
What environmental conditions can this product withstand?
This component is rated IP69K, making it suitable for high-pressure and high-temperature environments. It can function effectively in extreme temperatures ranging from -25 °C to +70 °C.
Is this product suitable for use in outdoor applications?
Yes, its robust design and high protection rating enable reliable operation in outdoor settings, even in challenging weather conditions.
Note
Eaton formerly known as Moeller
- RS Stock No. 3992918
- Mfr. Part No. 78635793 M22-DH-Y+M22-A
Each
$31.12
- RS Stock No. 4548499
- Mfr. Part No. 78639209 M22-DL-Y+M22-A+M22-LED-W
Each
$80.08
- RS Stock No. 3992974
- Mfr. Part No. 78635804 M22-DL-Y+M22-A
Each
$36.16
- RS Stock No. 3992687
- Mfr. Part No. 78635770 M22-D-Y+M22-A
Each
$38.66
Related links
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton Flush Surface Mount Yellow LED Pilot Light IP69K 12 V, 30V ac/dc
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69K
- Eaton Flush White LED Pilot Light IP69K 264V ac












