Eaton RMQ Titan M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 454-8483
- Mfr. Part No.:
- 78639213 M22-DL-G+M22-A+M22-LED230-G
- Brand:
- Eaton
Subtotal (1 unit)*
$95.96
(exc. GST)
$105.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.96 |
*price indicative
- RS Stock No.:
- 454-8483
- Mfr. Part No.:
- 78639213 M22-DL-G+M22-A+M22-LED230-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, Over 5 Million Operations Mechanical Lifespan, Front Fixing - M22 Series - M22-DL-G+M22-A+M22-LED230-G
Looking for an ergonomically designed controller for your industrial process? This round green push button head from Eaton does the trick. It's a complete unit that slots neatly into a standard 22mm-diameter hole, so you can mount it easily into an existing space on your control panel. Momentary action and the ability to withstand up to 3600 operations per hour make this a reliable choice for controlling heavy-use systems that need a lot of switching on and off. Use it for jobs such as managing individual elements of a conveyor process.
Features & Benefits
• Flush design prevents accidental actuation
• Performs without a glitch in demanding temperatures between -25°C and +70°C
• IP67 and IP69K ratings indicate it's dust-tight and waterproof against jets from all directions
Does this unit come with an LED element?
Yes, the unit includes both the push button head and the LED element to make installation speedy.
Is this product compatible with SmartWire DT?
Yes, you can link this push button and lighting block in a flash with Eaton's handy SmartWire DT system. This uses a cable that consolidates all the necessary wires into one line to save time and hassle during set-up.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Green IP69K
